R75TW3470503-J
vs
R73TW3470CK1-J
feature comparison
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
|
Package Description |
,
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8532.25.00.70
|
|
Capacitance |
0.47 µF
|
|
Capacitor Type |
FILM CAPACITOR
|
|
Dielectric Material |
POLYPROPYLENE
|
|
JESD-609 Code |
e3
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Negative Tolerance |
5%
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Packing Method |
BULK
|
|
Positive Tolerance |
5%
|
|
Rated (DC) Voltage (URdc) |
1600 V
|
|
Surface Mount |
NO
|
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Shape |
WIRE
|
|
Base Number Matches |
2
|
|
|
|
|
Compare R75TW3470503-J with alternatives