R75TI2100GY30K vs R745I2100JM00K feature comparison

R75TI2100GY30K KEMET Corporation

Buy Now Datasheet

R745I2100JM00K KEMET Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Samacsys Manufacturer KEMET
Capacitance 0.01 µF 0.01 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 12 mm 12 mm
JESD-609 Code e3
Length 18 mm 18 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR, 14 INCH BULK
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 650 V 500 V
Rated (DC) Voltage (URdc) 1600 V 1600 V
Reference Standard AEC-Q200 AEC-Q200
Surface Mount NO NO
Terminal Finish Tin (Sn)
Terminal Pitch 15 mm 15 mm
Terminal Shape WIRE WIRE
Width 6 mm 6 mm
Base Number Matches 1 1
Additional Feature ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL
ESR 64 mΩ
Ripple Current 2400 mA

Compare R75TI2100GY30K with alternatives

Compare R745I2100JM00K with alternatives