R75RN3120JM30K
vs
R75RN3120CK30K
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.70
Capacitance
0.12 µF
0.12 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Height
20 mm
20 mm
Length
26.5 mm
26.5 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
BULK
TR, 20 INCH
Positive Tolerance
10%
10%
Rated (AC) Voltage (URac)
600 V
600 V
Rated (DC) Voltage (URdc)
1250 V
1250 V
Reference Standard
AEC-Q200
AEC-Q200
Surface Mount
NO
NO
Terminal Pitch
22.5 mm
22.5 mm
Terminal Shape
WIRE
WIRE
Width
11 mm
11 mm
Base Number Matches
1
1
Samacsys Manufacturer
KEMET
Compare R75RN3120JM30K with alternatives
Compare R75RN3120CK30K with alternatives