R75RN3120AA30K vs 75RN3120JE30K feature comparison

R75RN3120AA30K KEMET Corporation

Buy Now Datasheet

75RN3120JE30K KEMET Corporation

Buy Now Datasheet
Yes Yes
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, ,
compliant compliant
EAR99 EAR99
8532.25.00.70 8532.25.00.70
19 Weeks
KEMET
0.12 µF 0.12 µF
FILM CAPACITOR FILM CAPACITOR
POLYPROPYLENE POLYPROPYLENE
20 mm 20 mm
e3
26.5 mm 26.5 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
10% 10%
2 2
105 °C 105 °C
-55 °C -55 °C
Radial Radial
BULK BULK
10% 10%
600 V 600 V
1250 V 1250 V
AEC-Q200 AEC-Q200
NO NO
Tin (Sn)
22.5 mm 22.5 mm
WIRE WIRE
11 mm 11 mm
1 1

Compare 75RN3120JE30K with alternatives