R75QR3220CK10K vs 75QR3220JB10K feature comparison

R75QR3220CK10K KEMET Corporation

Buy Now Datasheet

75QR3220JB10K KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Samacsys Manufacturer KEMET
Capacitance 0.22 µF 0.22 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 20 mm 20 mm
Length 32 mm 32 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR, 20 INCH TRAY
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 1000 V 1000 V
Surface Mount NO NO
Terminal Pitch 27.5 mm 27.5 mm
Terminal Shape WIRE WIRE
Width 11 mm 11 mm
Base Number Matches 1 1

Compare R75QR3220CK10K with alternatives

Compare 75QR3220JB10K with alternatives