R75PW5100Z3N-K vs R75PW5100AAN-M feature comparison

R75PW5100Z3N-K KEMET Corporation

Buy Now Datasheet

R75PW5100AAN-M KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
Additional Feature RATED AC VOLTAGE (V): 220, STANDARD: IEC 60384-16 RATED AC VOLTAGE (V): 220, STANDARD: IEC 60384-16
Capacitance 10 µF 10 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
JESD-609 Code e3 e3
Manufacturer Series MKP MKP
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 20%
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK BULK
Positive Tolerance 10% 20%
Rated (DC) Voltage (URdc) 630 V 630 V
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare R75PW5100Z3N-K with alternatives

Compare R75PW5100AAN-M with alternatives