R75PN3220Z33-J vs PHE450MD6220JR10 feature comparison

R75PN3220Z33-J KEMET Corporation

Buy Now Datasheet

PHE450MD6220JR10 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.22 µF 0.22 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 630 V 630 V
Surface Mount NO NO
Terminal Finish Tin (Sn) MATTE TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Rated (AC) Voltage (URac) 400 V

Compare R75PN3220Z33-J with alternatives

Compare PHE450MD6220JR10 with alternatives