R75PN3120GY3-M
vs
R75PI3120Z33-M
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
KEMET ELECTRONICS CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.70
|
8532.25.00.70
|
Capacitance |
0.12 µF
|
0.12 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Dielectric Material |
POLYPROPYLENE
|
POLYPROPYLENE
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Packing Method |
TR
|
BULK
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
630 V
|
630 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
2
|
|
|
|
Compare R75PN3120GY3-M with alternatives
Compare R75PI3120Z33-M with alternatives