R75PI3270JH30K
vs
75PI3270AA30K
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
KEMET ELECTRONICS CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.70
|
8532.25.00.70
|
Capacitance |
0.27 µF
|
0.27 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Dielectric Material |
POLYPROPYLENE
|
POLYPROPYLENE
|
Height |
19 mm
|
19 mm
|
Length |
18 mm
|
18 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Radial
|
Radial
|
Packing Method |
BULK
|
BULK
|
Positive Tolerance |
10%
|
10%
|
Rated (AC) Voltage (URac) |
250 V
|
250 V
|
Rated (DC) Voltage (URdc) |
630 V
|
630 V
|
Reference Standard |
AEC-Q200
|
AEC-Q200
|
Surface Mount |
NO
|
NO
|
Terminal Pitch |
15 mm
|
15 mm
|
Terminal Shape |
WIRE
|
WIRE
|
Width |
11 mm
|
11 mm
|
Base Number Matches |
1
|
2
|
|
|
|
Compare R75PI3270JH30K with alternatives
Compare 75PI3270AA30K with alternatives