R75PD1470JE40M vs R75PD14705040M feature comparison

R75PD1470JE40M KEMET Corporation

Buy Now Datasheet

R75PD14705040M KEMET Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.0047 µF 0.0047 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 9 mm 9 mm
Length 10 mm 10 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method BULK BULK
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 250 V 250 V
Rated (DC) Voltage (URdc) 630 V 630 V
Reference Standard AEC-Q200 AEC-Q200
Surface Mount NO NO
Terminal Pitch 7.5 mm 7.5 mm
Terminal Shape WIRE WIRE
Width 4 mm 4 mm
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare R75PD1470JE40M with alternatives

Compare R75PD14705040M with alternatives