R75PD1330JB40K vs MKP1J013302C00KH00 feature comparison

R75PD1330JB40K KEMET Corporation

Buy Now Datasheet

MKP1J013302C00KH00 Wima

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP WIMA GMBH & CO KG
Package Description , RADIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 0.0033 µF 0.0033 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 9 mm 9 mm
Length 10 mm 10 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method BULK TR, 20 INCH
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 250 V 280 V
Rated (DC) Voltage (URdc) 630 V 630 V
Reference Standard AEC-Q200 AEC-Q200
Surface Mount NO NO
Terminal Pitch 7.5 mm 7.5 mm
Terminal Shape WIRE WIRE
Width 4 mm 4 mm
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish TIN

Compare R75PD1330JB40K with alternatives

Compare MKP1J013302C00KH00 with alternatives