R75MW41805030M vs R75MW4180JE30M feature comparison

R75MW41805030M KEMET Corporation

Buy Now Datasheet

R75MW4180JE30M KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 1.8 µF 1.8 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 22 mm 22 mm
JESD-609 Code e3
Length 41.5 mm 41.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Tray Tray
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 220 V 220 V
Rated (DC) Voltage (URdc) 400 V 400 V
Surface Mount NO NO
Terminal Finish TIN
Terminal Pitch 37.5 mm 37.5 mm
Terminal Shape WIRE WIRE
Width 11 mm 11 mm
Base Number Matches 1 1

Compare R75MW41805030M with alternatives

Compare R75MW4180JE30M with alternatives