R75MR36804030J
vs
75MR3680AA30J
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.70
Capacitance
0.68 µF
0.68 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Height
17 mm
17 mm
Length
32 mm
32 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
TRAY
TRAY
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
400 V
400 V
Surface Mount
NO
NO
Terminal Pitch
27.5 mm
27.5 mm
Terminal Shape
WIRE
WIRE
Width
9 mm
9 mm
Base Number Matches
1
1
JESD-609 Code
e3
Terminal Finish
Tin (Sn)
Compare R75MR36804030J with alternatives
Compare 75MR3680AA30J with alternatives