R75MN4150CKMM vs R75MN4150403-M feature comparison

R75MN4150CKMM KEMET Corporation

Buy Now Datasheet

R75MN4150403-M Arcotronics Group

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer KEMET ELECTRONICS CORP ARCOTRONICS GROUP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 1.5 µF 1.5 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, 20 INCH BULK
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 200 V 220 V
Rated (DC) Voltage (URdc) 400 V 400 V
Surface Mount NO NO
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 3
Rohs Code Yes

Compare R75MN4150CKMM with alternatives