R75MI3180CKMK vs R752I3180AA0-K feature comparison

R75MI3180CKMK KEMET Corporation

Buy Now Datasheet

R752I3180AA0-K Nissei Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer KEMET ELECTRONICS CORP NISSEI ELECTRIC CO LTD
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.18 µF 0.18 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, 20 INCH BULK
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 200 V 230 V
Rated (DC) Voltage (URdc) 400 V 400 V
Surface Mount NO NO
Terminal Finish Tin (Sn) TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 3
Additional Feature FLAME PROOF

Compare R75MI3180CKMK with alternatives