R75LN35605000J vs R75LN35604000J feature comparison

R75LN35605000J KEMET Corporation

Buy Now Datasheet

R75LN35604000J KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
Capacitance 0.56 µF 0.56 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 18.5 mm 18.5 mm
JESD-609 Code e3
Length 26.5 mm 26.5 mm
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Bulk Bulk
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 250 V 250 V
Rated (DC) Voltage (URdc) 560 V 560 V
Terminal Finish Tin (Sn)
Terminal Pitch 22.5 mm 22.5 mm
Width 10 mm 10 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.25.00.80

Compare R75LN35605000J with alternatives

Compare R75LN35604000J with alternatives