R75IR44704050J vs R75IR4470JE50J feature comparison

R75IR44704050J KEMET Corporation

Buy Now Datasheet

R75IR4470JE50J KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Samacsys Manufacturer KEMET
Capacitance 4.7 µF 4.7 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 25 mm 25 mm
Length 32 mm 32 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TRAY TRAY
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 250 V 250 V
Surface Mount NO NO
Terminal Pitch 27.5 mm 27.5 mm
Terminal Shape WIRE WIRE
Width 13 mm 13 mm
Base Number Matches 1 1

Compare R75IR44704050J with alternatives

Compare R75IR4470JE50J with alternatives