R75IN4100CK40K vs 75IN4100JH40K feature comparison

R75IN4100CK40K KEMET Corporation

Buy Now Datasheet

75IN4100JH40K KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 1 µF 1 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 16 mm 16 mm
JESD-609 Code e3
Length 26.5 mm 26.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method TR, 20 INCH BULK
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 160 V 160 V
Rated (DC) Voltage (URdc) 250 V 250 V
Reference Standard AEC-Q200 AEC-Q200
Surface Mount NO NO
Terminal Finish Tin (Sn)
Terminal Pitch 22.5 mm 22.5 mm
Terminal Shape WIRE WIRE
Width 7 mm 7 mm
Base Number Matches 1 2

Compare R75IN4100CK40K with alternatives

Compare 75IN4100JH40K with alternatives