R75GF3220AA30J vs C322C224J40C450 feature comparison

R75GF3220AA30J KEMET Corporation

Buy Now Datasheet

C322C224J40C450 Xiamen Faratronic Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP XIAMEN FARATRONIC CO LTD
Package Description , 5124 , 5124
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Samacsys Manufacturer KEMET
Capacitance 0.22 µF 0.22 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 12 mm 12 mm
Length 13 mm 13 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method BULK
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 90 V 90 V
Rated (DC) Voltage (URdc) 160 V 160 V
Reference Standard AEC-Q200 IEC60384-16
Surface Mount NO NO
Terminal Pitch 10 mm 10 mm
Terminal Shape WIRE WIRE
Width 6 mm 6 mm
Base Number Matches 1 1

Compare R75GF3220AA30J with alternatives

Compare C322C224J40C450 with alternatives