R75GD3150GYB-K vs R75GF3150JMA-K feature comparison

R75GD3150GYB-K KEMET Corporation

Buy Now Datasheet

R75GF3150JMA-K Arcotronics Group

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer KEMET ELECTRONICS CORP ARCOTRONICS GROUP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.15 µF 0.15 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR BULK
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 160 V 160 V
Surface Mount NO NO
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 3
Rohs Code Yes
Rated (AC) Voltage (URac) 70 V

Compare R75GD3150GYB-K with alternatives