R752R42205000J vs R752R42204000J feature comparison

R752R42205000J KEMET Corporation

Buy Now Datasheet

R752R42204000J KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 2.2 µF 2.2 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 28 mm 28 mm
JESD-609 Code e3
Length 32 mm 32 mm
Negative Tolerance 5% 5%
Number of Terminals 2 2
Package Style Radial Radial
Packing Method Bulk Bulk
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 230 V 230 V
Rated (DC) Voltage (URdc) 400 V 400 V
Terminal Finish Tin (Sn)
Terminal Pitch 27.5 mm 27.5 mm
Width 14 mm 14 mm
Base Number Matches 1 1

Compare R752R42205000J with alternatives

Compare R752R42204000J with alternatives