R75104J400BIT vs PHE450KB6100JR07T0 feature comparison

R75104J400BIT KEMET Corporation

Buy Now Datasheet

PHE450KB6100JR07T0 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Category CO2 Kg 3.5
Compliance Temperature Grade Industrial: -55C to +105C
Candidate List Date 2018-01-15
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.01
Capacitance 0.1 µF 0.1 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK TR
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 220 V 250 V
Rated (DC) Voltage (URdc) 400 V 400 V
Surface Mount NO NO
Terminal Finish TIN MATTE TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes

Compare R75104J400BIT with alternatives

Compare PHE450KB6100JR07T0 with alternatives