R74NF1390400-J vs R74NF1390KL0-J feature comparison

R74NF1390400-J KEMET Corporation

Buy Now Datasheet

R74NF1390KL0-J KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.0039 µF 0.0039 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK AMMO PACK
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 400 V 400 V
Rated (DC) Voltage (URdc) 1300 V 1300 V
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare R74NF1390400-J with alternatives

Compare R74NF1390KL0-J with alternatives