R74LI2470JM00J vs R74LI2470CK00J feature comparison

R74LI2470JM00J KEMET Corporation

Buy Now Datasheet

R74LI2470CK00J KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , , 7124
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Additional Feature ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL
Capacitance 0.047 µF 0.047 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
ESR 27 mΩ 27 mΩ
Height 12 mm 12 mm
Length 18 mm 18 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method BULK TR, 20 INCH
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 250 V 250 V
Rated (DC) Voltage (URdc) 630 V 630 V
Reference Standard AEC-Q200 AEC-Q200
Ripple Current 3600 mA 3600 mA
Surface Mount NO NO
Terminal Pitch 15 mm 15 mm
Terminal Shape WIRE WIRE
Width 6 mm 6 mm
Base Number Matches 1 1
Rohs Code Yes

Compare R74LI2470JM00J with alternatives

Compare R74LI2470CK00J with alternatives