R745N2220CK00K vs R745N2220JE00K feature comparison

R745N2220CK00K KEMET Corporation

Buy Now Datasheet

R745N2220JE00K KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Additional Feature ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL
Capacitance 0.022 µF 0.022 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
ESR 29 mΩ 29 mΩ
Height 15 mm 15 mm
Length 26.5 mm 26.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR, 20 INCH BULK
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 500 V 500 V
Rated (DC) Voltage (URdc) 1600 V 1600 V
Reference Standard AEC-Q200 AEC-Q200
Ripple Current 4000 mA 4000 mA
Surface Mount NO NO
Terminal Pitch 22.5 mm 22.5 mm
Terminal Shape WIRE WIRE
Width 6 mm 6 mm
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare R745N2220CK00K with alternatives

Compare R745N2220JE00K with alternatives