R745I21505000J
vs
R745I2150DQ00J
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Not Recommended
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
, 7130
, 7130
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.70
Additional Feature
ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL
ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL
Capacitance
0.015 µF
0.015 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
ESR
42 mΩ
42 mΩ
Height
13.5 mm
13.5 mm
Length
18 mm
18 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
BULK
AMMO PACK
Positive Tolerance
5%
5%
Rated (AC) Voltage (URac)
500 V
500 V
Rated (DC) Voltage (URdc)
1600 V
1600 V
Reference Standard
AEC-Q200
AEC-Q200
Ripple Current
3000 mA
3000 mA
Surface Mount
NO
NO
Terminal Pitch
15 mm
15 mm
Terminal Shape
WIRE
WIRE
Width
7.5 mm
7.5 mm
Base Number Matches
1
1
Compare R745I21505000J with alternatives
Compare R745I2150DQ00J with alternatives