R73UR2180JB00J
vs
73UR2180CK00J
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.70
Capacitance
0.018 µF
0.018 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Height
22 mm
22 mm
JESD-609 Code
e3
e3
Length
32 mm
32 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
TRAY
TR, 20 INCH
Positive Tolerance
5%
5%
Rated (AC) Voltage (URac)
500 V
500 V
Rated (DC) Voltage (URdc)
2000 V
2000 V
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
TIN
Terminal Pitch
27.5 mm
27.5 mm
Terminal Shape
WIRE
WIRE
Width
13 mm
13 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Shape
RECTANGULAR PACKAGE
Compare R73UR2180JB00J with alternatives
Compare 73UR2180CK00J with alternatives