R73UN1680JE00H
vs
R73UN1680JH00H
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
KEMET ELECTRONICS CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.70
|
8532.25.00.70
|
Capacitance |
0.0068 µF
|
0.0068 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Dielectric Material |
POLYPROPYLENE
|
POLYPROPYLENE
|
Height |
17 mm
|
17 mm
|
JESD-609 Code |
e3
|
e3
|
Length |
26.5 mm
|
26.5 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
2.5%
|
2.5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Radial
|
Radial
|
Packing Method |
BULK
|
BULK
|
Positive Tolerance |
2.5%
|
2.5%
|
Rated (AC) Voltage (URac) |
500 V
|
500 V
|
Rated (DC) Voltage (URdc) |
2000 V
|
2000 V
|
Reference Standard |
AEC-Q200
|
AEC-Q200
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Terminal Pitch |
22.5 mm
|
22.5 mm
|
Terminal Shape |
WIRE
|
WIRE
|
Width |
8.5 mm
|
8.5 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare R73UN1680JE00H with alternatives
Compare R73UN1680JH00H with alternatives