R73UN1270JE00J
vs
R73UN12704000J
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.70
Capacitance
0.0027 µF
0.0027 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Height
15 mm
15 mm
JESD-609 Code
e3
Length
26.5 mm
26.5 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
BULK
BULK
Positive Tolerance
5%
5%
Rated (AC) Voltage (URac)
500 V
500 V
Rated (DC) Voltage (URdc)
2000 V
2000 V
Reference Standard
AEC-Q200
AEC-Q200
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
Terminal Pitch
22.5 mm
22.5 mm
Terminal Shape
WIRE
WIRE
Width
6 mm
6 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Shape
RECTANGULAR PACKAGE
Compare R73UN1270JE00J with alternatives
Compare R73UN12704000J with alternatives