R73PI2100CK00J vs FKP4J021004B00JI00 feature comparison

R73PI2100CK00J KEMET Corporation

Buy Now Datasheet

FKP4J021004B00JI00 Wima

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP WIMA GMBH & CO KG
Package Description , RADIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 0.01 µF 0.01 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 11 mm 11 mm
Length 18 mm 18 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method TR, 20 INCH TR, 14 INCH
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 300 V 400 V
Rated (DC) Voltage (URdc) 630 V 630 V
Reference Standard AEC-Q200 AEC-Q200
Surface Mount NO NO
Terminal Pitch 15 mm 15 mm
Terminal Shape WIRE WIRE
Width 5 mm 5 mm
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish TIN

Compare R73PI2100CK00J with alternatives

Compare FKP4J021004B00JI00 with alternatives