R73II2220CK0-J
vs
PHE427HA5220JR21T0
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
EVOX RIFA GROUP OYJ
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.70
Capacitance
0.022 µF
0.022 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
TR, 20 INCH
TR
Positive Tolerance
5%
5%
Rated (AC) Voltage (URac)
125 V
160 V
Rated (DC) Voltage (URdc)
250 V
250 V
Surface Mount
NO
NO
Terminal Finish
TIN
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Compare R73II2220CK0-J with alternatives
Compare PHE427HA5220JR21T0 with alternatives