R71PW5100JE00M vs R463W510050M1MQ feature comparison

R71PW5100JE00M KEMET Corporation

Buy Now Datasheet

R463W510050M1MQ KEMET Corporation

Buy Now Datasheet
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, ,
compliant compliant
EAR99 EAR99
8532.25.00.70 8532.25.00.70
ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL RATED AC VOLTAGE (V): 300
10 µF 10 µF
FILM CAPACITOR FILM CAPACITOR
POLYPROPYLENE POLYPROPYLENE
43 mΩ
44 mm 44 mm
e3 e3
41.5 mm 41.5 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
110 °C 110 °C
-40 °C -40 °C
Radial Radial
TRAY BULK
20% 20%
275 V 300 V
630 V 630 V
3100 mA
NO NO
TIN TIN
37.5 mm 37.5 mm
WIRE WIRE
24 mm 24 mm
1 1
Yes
Yes
RECTANGULAR PACKAGE

Compare R71PW5100JE00M with alternatives

Compare R463W510050M1MQ with alternatives