R71PR4220CK00K vs R463R422051M1K feature comparison

R71PR4220CK00K KEMET Corporation

Buy Now Datasheet

R463R422051M1K Nissei Electric Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer KEMET ELECTRONICS CORP NISSEI ELECTRIC CO LTD
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Additional Feature RATED AC VOLTAGE (V): 275
Capacitance 2.2 µF 2.2 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 28 mm
JESD-609 Code e3 e3
Length 32 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial
Packing Method TR BULK
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 275 V 300 V
Rated (DC) Voltage (URdc) 630 V 630 V
Surface Mount NO NO
Terminal Finish TIN Tin (Sn)
Terminal Pitch 27.5 mm
Terminal Shape WIRE WIRE
Width 14 mm
Base Number Matches 1 2
Pbfree Code Yes

Compare R71PR4220CK00K with alternatives

Compare R463R422051M1K with alternatives