R71PN3680JM30K
vs
R463N3680JBM2K
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.70
Total Weight
11090
11000
Category CO2 Kg
3.5
3.5
CO2
38815
38500
Compliance Temperature Grade
Industrial: -40C to +110C
Industrial: -40C to +110C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
2024-01-23
CAS Accounted for Wt
60
62
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
1309-64-4
1309-64-4
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.11
CMRT V6.01
Additional Feature
ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL
SAFETY CLASS X2
Capacitance
0.68 µF
0.68 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
ESR
140 mΩ
Height
18.5 mm
18.5 mm
JESD-609 Code
e3
e3
Length
26.5 mm
26.5 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
110 °C
110 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Packing Method
BULK
BULK
Positive Tolerance
10%
10%
Rated (AC) Voltage (URac)
275 V
310 V
Rated (DC) Voltage (URdc)
630 V
630 V
Ripple Current
1300 mA
Surface Mount
NO
NO
Terminal Finish
TIN
TIN
Terminal Pitch
22.5 mm
22.5 mm
Terminal Shape
WIRE
WIRE
Width
10 mm
10 mm
Base Number Matches
1
1
Rohs Code
Yes
Samacsys Description
R46 310 VAC, Film, Metallized Polypropylene, Safety, 0.68 uF, 10%, 310 VAC, 310 VAC (X2), 310 VAC, 630 VDC, 110°C, -40°C, 110°C, 0.1 % , 44.1176 GOhms, 200 V/us, 2, 26.5mm, 18.5mm, 10mm, Lead Spacing = 22.5mm, 396
Samacsys Manufacturer
KEMET
Samacsys Modified On
2022-09-10 07:21:18
Package Shape
RECTANGULAR PACKAGE
Reference Standard
CQC; CUL; ENEC; UL
Compare R71PN3680JM30K with alternatives
Compare R463N3680JBM2K with alternatives