R71PN3220AA00K vs 71PN32205000K feature comparison

R71PN3220AA00K KEMET Corporation

Buy Now Datasheet

71PN32205000K KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Samacsys Manufacturer KEMET
Additional Feature ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL
Capacitance 0.22 µF 0.22 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
ESR 326 mΩ 326 mΩ
Height 15 mm 15 mm
JESD-609 Code e3 e3
Length 26.5 mm 26.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method BULK BULK
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 275 V 275 V
Rated (DC) Voltage (URdc) 630 V 630 V
Ripple Current 900 mA 900 mA
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Pitch 22.5 mm 22.5 mm
Terminal Shape WIRE WIRE
Width 6 mm 6 mm
Base Number Matches 1 2

Compare R71PN3220AA00K with alternatives

Compare 71PN32205000K with alternatives