R71PI3470AA40M
vs
71PI34704040M
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
KEMET ELECTRONICS CORP
|
Package Description |
, 7130
|
, 7130
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.70
|
8532.25.00.70
|
Samacsys Manufacturer |
KEMET
|
|
Additional Feature |
ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL
|
ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL
|
Capacitance |
0.47 µF
|
0.47 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Dielectric Material |
POLYPROPYLENE
|
POLYPROPYLENE
|
ESR |
119 mΩ
|
119 mΩ
|
Height |
18.5 mm
|
18.5 mm
|
JESD-609 Code |
e3
|
|
Length |
18 mm
|
18 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
110 °C
|
110 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
Radial
|
Radial
|
Packing Method |
BULK
|
BULK
|
Positive Tolerance |
20%
|
20%
|
Rated (AC) Voltage (URac) |
275 V
|
275 V
|
Rated (DC) Voltage (URdc) |
630 V
|
630 V
|
Ripple Current |
1300 mA
|
1300 mA
|
Surface Mount |
NO
|
NO
|
Temperature Coefficient |
-200+/-100ppm/Cel ppm/°C
|
-200+/-100ppm/Cel ppm/°C
|
Terminal Finish |
TIN
|
|
Terminal Pitch |
15 mm
|
15 mm
|
Terminal Shape |
WIRE
|
WIRE
|
Width |
7.5 mm
|
7.5 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare R71PI3470AA40M with alternatives
Compare 71PI34704040M with alternatives