R71PI3330JH10K vs R463I3330JE02K feature comparison

R71PI3330JH10K KEMET Corporation

Buy Now Datasheet

R463I3330JE02K KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Samacsys Manufacturer KEMET KEMET
Additional Feature ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL SAFETY CLASS X2
Capacitance 0.33 µF 0.33 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
ESR 169 mΩ
Height 18.5 mm 18.5 mm
JESD-609 Code e3 e3
Length 18 mm 18 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method BULK BULK
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 275 V 310 V
Rated (DC) Voltage (URdc) 630 V 630 V
Ripple Current 1100 mA
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Pitch 15 mm 15 mm
Terminal Shape WIRE WIRE
Width 7.5 mm 7.5 mm
Base Number Matches 1 1
Package Shape RECTANGULAR PACKAGE
Reference Standard CQC; CUL; ENEC; UL

Compare R71PI3330JH10K with alternatives

Compare R463I3330JE02K with alternatives