R71PI3330AA30J vs R71PI33305030J feature comparison

R71PI3330AA30J KEMET Corporation

Buy Now Datasheet

R71PI33305030J KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Samacsys Description R71, Film, Metallized Polypropylene, General Purpose, 0.33 uF, 5%, 275 VAC, 630 VDC, 110°C, -40°C, 105°C, 0.1 % , 100 GOhms, 250 V/us, 10 nH, 18mm, 14.5mm, 8.5mm, Lead Spacing = 15mm, 1000 R71, Film, Metallized Polypropylene, General Purpose, 0.33 uF, 5%, 275 VAC, 630 VDC, 110°C, -40°C, 105°C, 0.1 % , 100 GOhms, 250 V/us, 10 nH, 18mm, 14.5mm, 8.5mm, Lead Spacing = 15mm, 500
Samacsys Manufacturer KEMET KEMET
Samacsys Modified On 2022-09-10 07:21:18 2022-09-10 07:21:18
Total Weight 6210 6210
Category CO2 Kg 3.5 3.5
CO2 21735 21735
Compliance Temperature Grade Industrial: -40C to +110C Industrial: -40C to +110C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2024-01-23
CAS Accounted for Wt 99 99
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 1309-64-4 1309-64-4
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.11 CMRT V5.11
Additional Feature ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL
Capacitance 0.33 µF 0.33 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
ESR 169 mΩ 169 mΩ
Height 14.5 mm 14.5 mm
JESD-609 Code e3 e3
Length 18 mm 18 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method BULK BULK
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 275 V 275 V
Rated (DC) Voltage (URdc) 630 V 630 V
Ripple Current 1000 mA 1000 mA
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Pitch 15 mm 15 mm
Terminal Shape WIRE WIRE
Width 8.5 mm 8.5 mm
Base Number Matches 1 1

Compare R71PI3330AA30J with alternatives

Compare R71PI33305030J with alternatives