R694252106
vs
CDS04S-05M202-TH
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RADIALL S A
CRISTEK INTERCONNECTS INC
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Radiall
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD OVER NICKEL
Contact Finish Termination
NOT APPLICABLE
GOLD OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
SOLDER
WIRE
Total Number of Contacts
4
4
Base Number Matches
1
1
Body Breadth
0.125 inch
Body Depth
0.13 inch
Body Length
0.16 inch
Body/Shell Style
RECEPTACLE
JESD-609 Code
e4
Mating Contact Pitch
0.05 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare R694252106 with alternatives
Compare CDS04S-05M202-TH with alternatives