R66PD2330JA6AK vs R66PD2330JC6AK feature comparison

R66PD2330JA6AK KEMET Corporation

Buy Now Datasheet

R66PD2330JC6AK KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 4124 , 4124
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Industrial: -55C to +105C Industrial: -55C to +105C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2024-01-23
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.01 CMRT V6.01
Qualifications AEC-Q200 AEC-Q200
Capacitance 0.033 µF 0.033 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Height 12 mm 12 mm
JESD-609 Code e3 e3
Length 10.5 mm 10.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method BULK BULK
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 220 V 220 V
Rated (DC) Voltage (URdc) 630 V 630 V
Reference Standard AEC-Q200 AEC-Q200
Surface Mount NO NO
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Pitch 7.5 mm 7.5 mm
Terminal Shape WIRE WIRE
Width 6 mm 6 mm
Base Number Matches 1 1

Compare R66PD2330JA6AK with alternatives

Compare R66PD2330JC6AK with alternatives