R66CD4330286-M vs R60CF4330GY6-M feature comparison

R66CD4330286-M KEMET Corporation

Buy Now Datasheet

R60CF4330GY6-M KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.70
Capacitance 3.3 µF 3.3 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method AMMO PACK TR, 14 INCH
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 30 V 30 V
Rated (DC) Voltage (URdc) 50 V 50 V
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 2

Compare R66CD4330286-M with alternatives

Compare R60CF4330GY6-M with alternatives