R66683J400RL vs B32591C6683J189 feature comparison

R66683J400RL KEMET Corporation

Buy Now Datasheet

B32591C6683J189 TDK Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP TDK CORP
Package Description , , 5122
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.80
Additional Feature STANDARD: IEC60384-2; CECC 30401-009
Capacitance 0.068 µF 0.068 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYETHYLENE TEREPHTHALATE
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR TR
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 200 V 200 V
Rated (DC) Voltage (URdc) 400 V 400 V
Surface Mount NO
Terminal Finish TIN
Terminal Shape WIRE
Base Number Matches 1 2
Rohs Code Yes
Height 12.5 mm
Length 13 mm
Package Style Radial
Series B32591
Size Code 5122
Terminal Pitch 10 mm
Width 5.5 mm

Compare R66683J400RL with alternatives