R66333K250AV vs MKS20.033/10/250 feature comparison

R66333K250AV KEMET Corporation

Buy Now Datasheet

MKS20.033/10/250 Wima

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP WIMA GMBH & CO KG
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.80
Additional Feature STANDARD: IEC60384-2; CECC 30401-009
Capacitance 0.033 µF 0.033 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method AMMO PACK
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 160 V 160 V
Rated (DC) Voltage (URdc) 250 V 250 V
Surface Mount NO NO
Terminal Finish Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare R66333K250AV with alternatives

Compare MKS20.033/10/250 with alternatives