R66104J63AL vs R67104J63BDSY feature comparison

R66104J63AL KEMET Corporation

Buy Now Datasheet

R67104J63BDSY Nissei Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer KEMET ELECTRONICS CORP NISSEI ELECTRIC CO LTD
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Additional Feature STANDARD: IEC60384-2; CECC 30401-009
Capacitance 0.1 µF 0.1 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
JESD-609 Code e3 e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method AMMO PACK BULK
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 40 V 40 V
Rated (DC) Voltage (URdc) 63 V 63 V
Surface Mount NO NO
Terminal Finish Tin (Sn) TIN LEAD
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Reference Standard CECC30401-009

Compare R66104J63AL with alternatives

Compare R67104J63BDSY with alternatives