R66104J100A vs R66ED3100Z37-J feature comparison

R66104J100A KEMET Corporation

Buy Now Datasheet

R66ED3100Z37-J Nissei Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer KEMET ELECTRONICS CORP NISSEI ELECTRIC CO LTD
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.80
Capacitance 0.1 µF 0.1 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method AMMO PACK BULK
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 63 V 63 V
Rated (DC) Voltage (URdc) 100 V 630 V
Reference Standard IEC384-2
Surface Mount NO NO
Terminal Finish Tin (Sn) TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 2

Compare R66104J100A with alternatives