R65C52P1E vs R65C52P3E feature comparison

R65C52P1E Conexant Systems Inc

Buy Now Datasheet

R65C52P3E Conexant Systems Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CONEXANT SYSTEMS CONEXANT SYSTEMS
Part Package Code DIP DIP
Package Description DIP, DIP40,.6 DIP, DIP40,.6
Pin Count 40 40
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 3 3
Boundary Scan NO NO
Bus Compatibility R65C00; R6500 R65C00; R6500
Clock Frequency-Max 3 MHz 3 MHz
Communication Protocol ASYNC, BIT IEEE1394
Data Encoding/Decoding Method NRZ NRZ
Data Transfer Rate-Max 0.0046875 MBps 0.0046875 MBps
External Data Bus Width 8 8
JESD-30 Code R-PDIP-T40 R-PDIP-T40
JESD-609 Code e0 e0
Length 52.07 mm 52.07 mm
Low Power Mode NO NO
Number of DMA Channels
Number of I/O Lines
Number of Serial I/Os 2 2
Number of Terminals 40 40
On Chip Data RAM Width
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP40,.6 DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
RAM (words) 0 0
Seated Height-Max 6.1 mm 6.1 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 1 1

Compare R65C52P1E with alternatives

Compare R65C52P3E with alternatives