R65C52J2
vs
R65C52P2E
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CONEXANT SYSTEMS
CONEXANT SYSTEMS
Part Package Code
LCC
DIP
Package Description
QCCJ, LDCC44,.7SQ
DIP, DIP40,.6
Pin Count
44
40
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
kg CO2e/kg
12.04
Average Weight (mg)
2649.9
CO2e (mg)
31904.795
Category CO2 Kg
12.04
12.04
Compliance Temperature Grade
Commercial: +0C to +70C
Industrial: -40C to +85C
Candidate List Date
2017-07-07
2017-07-07
Address Bus Width
3
3
Boundary Scan
NO
NO
Bus Compatibility
R65C00; R6500
R65C00; R6500
Clock Frequency-Max
3 MHz
3 MHz
Communication Protocol
ASYNC, BIT
ASYNC, BIT
Data Encoding/Decoding Method
NRZ
NRZ
Data Transfer Rate-Max
0.0046875 MBps
0.0046875 MBps
External Data Bus Width
8
8
JESD-30 Code
S-PQCC-J44
R-PDIP-T40
JESD-609 Code
e0
e0
Length
16.51 mm
52.07 mm
Low Power Mode
NO
NO
Number of DMA Channels
Number of I/O Lines
Number of Serial I/Os
2
2
Number of Terminals
44
40
On Chip Data RAM Width
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
DIP
Package Equivalence Code
LDCC44,.7SQ
DIP40,.6
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Qualification Status
Not Qualified
Not Qualified
RAM (words)
0
0
Seated Height-Max
4.39 mm
6.1 mm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Width
16.51 mm
15.24 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches
1
1
Compare R65C52J2 with alternatives
Compare R65C52P2E with alternatives