R60PR3470404-K
vs
R60PR3470CK4-K
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
NISSEI ELECTRIC CO LTD
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.70
|
8532.25.00.70
|
Capacitance |
0.47 µF
|
0.47 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Dielectric Material |
POLYESTER
|
POLYESTER
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Packing Method |
BULK
|
TR, 20 INCH
|
Positive Tolerance |
10%
|
10%
|
Rated (AC) Voltage (URac) |
220 V
|
220 V
|
Rated (DC) Voltage (URdc) |
630 V
|
630 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
TIN
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
2
|
2
|
Additional Feature |
|
FLAME PROOF
|
|
|
|
Compare R60PR3470404-K with alternatives