R60PN3150403-K
vs
B32522T8154K000
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NISSEI ELECTRIC CO LTD
|
TDK CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8532.25.00.70
|
|
Additional Feature |
FLAME PROOF
|
|
Capacitance |
0.15 µF
|
0.15 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Dielectric Material |
POLYESTER
|
POLYESTER
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Packing Method |
BULK
|
BULK
|
Positive Tolerance |
10%
|
10%
|
Rated (AC) Voltage (URac) |
220 V
|
200 V
|
Rated (DC) Voltage (URdc) |
630 V
|
630 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
Matte Tin (Sn)
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
20 Weeks
|
|
|
|
Compare B32522T8154K000 with alternatives