R60IR5150AA3-K
vs
R60156K250BRT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.70
Capacitance
15 µF
15 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYESTER
POLYESTER
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
BULK
BULK
Positive Tolerance
10%
10%
Rated (AC) Voltage (URac)
160 V
160 V
Rated (DC) Voltage (URdc)
250 V
250 V
Surface Mount
NO
NO
Terminal Finish
TIN
TIN
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Reference Standard
IEC60384-2
Compare R60IR5150AA3-K with alternatives
Compare R60156K250BRT with alternatives